Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi RGC Series Solid State Relay, 25.5 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control

RS Stock No.: 857-7785Brand: Carlo GavazziManufacturers Part No.: RGC1A23D20KGU
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25.5 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Load Voltage Range

24 → 240V ac

Maximum Turn On Time

1 s

Series

RGC

Dimensions

17.8 x 140.5 x 110mm

Depth

140.5mm

Height

110mm

Off State Leakage Current

3 mA

Length

17.8mm

Operating Temperature Range

-40 → +80°C

Special Features

Integrated Voltage Transient Protection With Varistor, Germanischer Lloyd Approval

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Malta

Product details

RGC Series Solid State Contactors

The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.

Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 316.05

AED 316.05 Each (ex VAT)

AED 331.85

AED 331.85 Each (inc. VAT)

Carlo Gavazzi RGC Series Solid State Relay, 25.5 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control

AED 316.05

AED 316.05 Each (ex VAT)

AED 331.85

AED 331.85 Each (inc. VAT)

Carlo Gavazzi RGC Series Solid State Relay, 25.5 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Load Current

25.5 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Load Voltage Range

24 → 240V ac

Maximum Turn On Time

1 s

Series

RGC

Dimensions

17.8 x 140.5 x 110mm

Depth

140.5mm

Height

110mm

Off State Leakage Current

3 mA

Length

17.8mm

Operating Temperature Range

-40 → +80°C

Special Features

Integrated Voltage Transient Protection With Varistor, Germanischer Lloyd Approval

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Malta

Product details

RGC Series Solid State Contactors

The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.

Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more