Carlo Gavazzi Solid State Relay, 30 A Load, Panel Mount, 600 V ac Load, 32 V dc Control

Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
30 A
Mounting Type
Panel Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
42 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
250 mA
Contact Configuration
SPST
Terminal Type
Screw
Package Style
Module
Load Voltage Range
42 → 600V ac
Dimensions
17.8 x 140.5 x 110mm
Height
110mm
Length
17.8mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Off State Leakage Current
3 mA
Depth
140.5mm
Country of Origin
Malta
Product details
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
AED 530.98
AED 530.98 Each (ex VAT)
AED 557.53
AED 557.53 Each (inc. VAT)
1
AED 530.98
AED 530.98 Each (ex VAT)
AED 557.53
AED 557.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 530.98 |
5 - 9 | AED 514.66 |
10+ | AED 492.66 |
Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
30 A
Mounting Type
Panel Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
42 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
250 mA
Contact Configuration
SPST
Terminal Type
Screw
Package Style
Module
Load Voltage Range
42 → 600V ac
Dimensions
17.8 x 140.5 x 110mm
Height
110mm
Length
17.8mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Off State Leakage Current
3 mA
Depth
140.5mm
Country of Origin
Malta
Product details
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection