Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Solid State Relay, 49 A Load, Panel Mount, 600 V ac Load, 32 V dc Control

RS Stock No.: 775-3209Brand: Carlo GavazziManufacturers Part No.: RGH1A60D41KGEDistrelec Article No.: 30411211
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

49 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

400 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Module

Load Voltage Range

42 → 600V ac

Dimensions

35.6 x 140.5 x 110mm

Height

110mm

Off State Leakage Current

3 mA

Length

35.6mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

140.5mm

Country of Origin

Malta

Product details

RGH Series Solid State Contactors

The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.

Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection

Zero Voltage Relays

Stock information temporarily unavailable.

AED 622.39

AED 622.39 Each (ex VAT)

AED 653.51

AED 653.51 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 49 A Load, Panel Mount, 600 V ac Load, 32 V dc Control

AED 622.39

AED 622.39 Each (ex VAT)

AED 653.51

AED 653.51 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 49 A Load, Panel Mount, 600 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 622.39
5 - 9AED 603.22
10+AED 577.40

Technical Document

Specifications

Maximum Load Current

49 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

400 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Module

Load Voltage Range

42 → 600V ac

Dimensions

35.6 x 140.5 x 110mm

Height

110mm

Off State Leakage Current

3 mA

Length

35.6mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

140.5mm

Country of Origin

Malta

Product details

RGH Series Solid State Contactors

The RGH series of solid state contactors provide the possibility of 1600Vp blocking voltage as well as a means for short circuit protection due to the use of semiconductors. The contactor product widths in this RGH series range from 17.5 mm to 70 mm.

Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection

Zero Voltage Relays