Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 240 V ac Load, 190 V dc, 275 V ac Control

RS Stock No.: 775-3111Brand: Carlo GavazziManufacturers Part No.: RGS1A23A25KKE
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

190 V dc, 275 V ac

Minimum Control Voltage

20 V ac, 24 V dc

Switching Type

Zero Cross

Control Voltage Range

20 → 275 V ac, 24 → 190 V dc

Minimum Load Current

150 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Module

Load Voltage Range

24 → 240V ac

Dimensions

17.8 x 51 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

51mm

Height

90mm

Off State Leakage Current

3 mA

Length

17.8mm

Operating Temperature Range

-40 → +80°C

Country of Origin

Malta

Product details

RGS Series Solid State Relays

The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.

Output connection are via a screw connection, having a captivated washer allowing for safe looping
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection

Zero Voltage Relays

Stock information temporarily unavailable.

AED 369.18

AED 369.18 Each (ex VAT)

AED 387.64

AED 387.64 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 240 V ac Load, 190 V dc, 275 V ac Control

AED 369.18

AED 369.18 Each (ex VAT)

AED 387.64

AED 387.64 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 240 V ac Load, 190 V dc, 275 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 369.18
5 - 9AED 358.10
10+AED 342.67

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

190 V dc, 275 V ac

Minimum Control Voltage

20 V ac, 24 V dc

Switching Type

Zero Cross

Control Voltage Range

20 → 275 V ac, 24 → 190 V dc

Minimum Load Current

150 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Module

Load Voltage Range

24 → 240V ac

Dimensions

17.8 x 51 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

51mm

Height

90mm

Off State Leakage Current

3 mA

Length

17.8mm

Operating Temperature Range

-40 → +80°C

Country of Origin

Malta

Product details

RGS Series Solid State Relays

The RGS series of solid state relays are ideal for switching heater loads and motor loads frequently. These solid state relays are available from 25A to 90A in a width of 17.8mm.

Output connection are via a screw connection, having a captivated washer allowing for safe looping
Integrated voltage transient protection with varistor
Short circuit rating: 100 kA
IP20 ingress protection

Zero Voltage Relays