Carlo Gavazzi RAM 1A Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 48 V dc, 280 V ac Control

RS Stock No.: 857-2998Brand: Carlo GavazziManufacturers Part No.: RM1A60A50Distrelec Article No.: 30427315
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

20 V ac, 22 V dc

Maximum Control Voltage

48 V dc, 280 V ac

Switching Type

Zero Cross

Control Voltage Range

20 → 280 V ac, 22 → 48 V dc

Minimum Load Current

250 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Single Phase

Maximum Turn On Time

1 s

Series

RAM 1A

Load Voltage Range

42 → 660V ac

Dimensions

44.8 x 58.2 x 28.8mm

Height

28.8mm

Off State Leakage Current

3 mA

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Special Features

Self Lifting Terminals, Direct Copper Bonding Technology

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

58.2mm

Country of Origin

China

Product details

Carlo Gavazzi Analog Switching Solid State Relay

The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle

Integral snubber network
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads

Analog Switching

Stock information temporarily unavailable.

AED 551.20

AED 551.20 Each (ex VAT)

AED 578.76

AED 578.76 Each (inc. VAT)

Carlo Gavazzi RAM 1A Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 48 V dc, 280 V ac Control

AED 551.20

AED 551.20 Each (ex VAT)

AED 578.76

AED 578.76 Each (inc. VAT)

Carlo Gavazzi RAM 1A Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 48 V dc, 280 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 551.20
5 - 9AED 534.24
10+AED 511.51

Technical Document

Specifications

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

20 V ac, 22 V dc

Maximum Control Voltage

48 V dc, 280 V ac

Switching Type

Zero Cross

Control Voltage Range

20 → 280 V ac, 22 → 48 V dc

Minimum Load Current

250 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Single Phase

Maximum Turn On Time

1 s

Series

RAM 1A

Load Voltage Range

42 → 660V ac

Dimensions

44.8 x 58.2 x 28.8mm

Height

28.8mm

Off State Leakage Current

3 mA

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Special Features

Self Lifting Terminals, Direct Copper Bonding Technology

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

58.2mm

Country of Origin

China

Product details

Carlo Gavazzi Analog Switching Solid State Relay

The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle

Integral snubber network
Up to 600 AACrms operational voltage
Phase-angle control analog switching designed for use within resistive & slightly inductive loads

Analog Switching