Carlo Gavazzi Solid State Relay, 50 A rms Load, Panel Mount, 660 V Load, 32 V Control

RS Stock No.: 479-0454Brand: Carlo GavazziManufacturers Part No.: RM1A60D50Distrelec Article No.: 30010904
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA

Output Device

Thyristor

Load Voltage Range

42 → 660V ac

Dimensions

44.8 x 58.2 x 28.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

58.2mm

Height

28.8mm

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B

Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Zero Voltage Relays

Stock information temporarily unavailable.

AED 470.35

AED 470.35 Each (ex VAT)

AED 493.87

AED 493.87 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 50 A rms Load, Panel Mount, 660 V Load, 32 V Control

AED 470.35

AED 470.35 Each (ex VAT)

AED 493.87

AED 493.87 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 50 A rms Load, Panel Mount, 660 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 470.35
5 - 9AED 450.98
10+AED 441.21

Technical Document

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA

Output Device

Thyristor

Load Voltage Range

42 → 660V ac

Dimensions

44.8 x 58.2 x 28.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

58.2mm

Height

28.8mm

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B

Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Zero Voltage Relays