Carlo Gavazzi RM1D Series Solid State Relay, 20 A Load, Panel Mount, 60 V dc Load

Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
20 A
Mounting Type
Panel Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
1 V dc
Switching Type
DC Switching
Minimum Load Current
0.005 A
Contact Configuration
SPST
Output Device
MOSFET
Series
RM1D
Distrelec Product Id
30427318
Country of Origin
China
AED 348.92
AED 348.92 Each (ex VAT)
AED 366.37
AED 366.37 Each (inc. VAT)
1
AED 348.92
AED 348.92 Each (ex VAT)
AED 366.37
AED 366.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
20 A
Mounting Type
Panel Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
1 V dc
Switching Type
DC Switching
Minimum Load Current
0.005 A
Contact Configuration
SPST
Output Device
MOSFET
Series
RM1D
Distrelec Product Id
30427318
Country of Origin
China