Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
230 V ac
Maximum Control Voltage
32 Vdc
Minimum Control Voltage
3 V dc
Series
RP1
Country of Origin
China
Stock information temporarily unavailable.
AED 136.60
AED 136.60 Each (ex VAT)
AED 143.43
AED 143.43 Each (inc. VAT)
Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control
1
AED 136.60
AED 136.60 Each (ex VAT)
AED 143.43
AED 143.43 Each (inc. VAT)
Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
230 V ac
Maximum Control Voltage
32 Vdc
Minimum Control Voltage
3 V dc
Series
RP1
Country of Origin
China