Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 36 V ac/dc Control

RS Stock No.: 857-3058Brand: Carlo GavazziManufacturers Part No.: RS1A23LA25
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

265 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

18 V ac/dc

Maximum Control Voltage

36 V ac/dc

Switching Type

Zero

Control Voltage Range

18 → 36 V ac/dc

Minimum Load Current

150 mA

Terminal Type

Screw

Maximum Turn On Time

1 s

Load Voltage Range

42 → 265V ac

Dimensions

44.8 x 58.2 x 28.8mm

Height

28.8mm

Off State Leakage Current

<3 mA

Length

44.8mm

Operating Temperature Range

-40 → +80°C

Depth

58.2mm

Country of Origin

Malta

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 36 V ac/dc Control

P.O.A.

Carlo Gavazzi Solid State Relay, 25 A Load, Panel Mount, 265 V ac Load, 36 V ac/dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

265 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

18 V ac/dc

Maximum Control Voltage

36 V ac/dc

Switching Type

Zero

Control Voltage Range

18 → 36 V ac/dc

Minimum Load Current

150 mA

Terminal Type

Screw

Maximum Turn On Time

1 s

Load Voltage Range

42 → 265V ac

Dimensions

44.8 x 58.2 x 28.8mm

Height

28.8mm

Off State Leakage Current

<3 mA

Length

44.8mm

Operating Temperature Range

-40 → +80°C

Depth

58.2mm

Country of Origin

Malta