Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20

RS Stock No.: 785-0789Brand: Carlo GavazziManufacturers Part No.: RSGD4045F0VX20
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

11 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

45 A

IP Rating

IP20

Overall Length

132mm

Overall Width

45mm

Overall Depth

153.8mm

Series

RSGD

Country of Origin

Malta

Product details

RSGD - Soft Starter, Three Phase

RSGD is an extremely compact and easy to use 3-phase soft starter for AC induction motors.
RSGD controls two phases and is internally bypassed to reduce the heat dissipation inside the panel.
Through its micro-controller based algorithm, the RSGD achieves an exceptional inrush current reduction resulting in smoother starting and stopping of motors. The starting parameters can be easily set-up through a 3- knob user interface and LED indications are provided for indication of supply, alarm and ramping/ bypass status.
RSGD provides a number of diagnostic functions including phase sequence, over- and under-voltage monitoring and locked rotor protection.

Soft starting and soft-stopping of 3-phase squirrel cage motors
45mm wide, IP20 housing
Operational Voltage: RSGD40 (220 - 400V)
2-phase controlled
Integrated bypass relays

Carlo Gavazzi

You may be interested in
Stock information temporarily unavailable.

AED 3,381.42

AED 3,381.42 Each (ex VAT)

AED 3,550.49

AED 3,550.49 Each (inc. VAT)

Carlo Gavazzi Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20

AED 3,381.42

AED 3,381.42 Each (ex VAT)

AED 3,550.49

AED 3,550.49 Each (inc. VAT)

Carlo Gavazzi Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

11 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

45 A

IP Rating

IP20

Overall Length

132mm

Overall Width

45mm

Overall Depth

153.8mm

Series

RSGD

Country of Origin

Malta

Product details

RSGD - Soft Starter, Three Phase

RSGD is an extremely compact and easy to use 3-phase soft starter for AC induction motors.
RSGD controls two phases and is internally bypassed to reduce the heat dissipation inside the panel.
Through its micro-controller based algorithm, the RSGD achieves an exceptional inrush current reduction resulting in smoother starting and stopping of motors. The starting parameters can be easily set-up through a 3- knob user interface and LED indications are provided for indication of supply, alarm and ramping/ bypass status.
RSGD provides a number of diagnostic functions including phase sequence, over- and under-voltage monitoring and locked rotor protection.

Soft starting and soft-stopping of 3-phase squirrel cage motors
45mm wide, IP20 housing
Operational Voltage: RSGD40 (220 - 400V)
2-phase controlled
Integrated bypass relays

Carlo Gavazzi

You may be interested in