Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Carlo Gavazzi SPD Switch Mode DIN Rail Power Supply, 24V dc, 5A Output, 120W

RS Stock No.: 857-7523Brand: Carlo GavazziManufacturers Part No.: SPD241201
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

SPD

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

63.2 x 123.6 x 123mm

Width

123.6mm

Depth

123mm

Minimum Temperature

-35°C

Ripple And Noise

50mV Pk-Pk

MTBF

450h

Load Regulation

±5%

Maximum Temperature

+71°C

Country of Origin

China

Product details

Carlo Gavazzi SPD Series Switch Mode Power Supply

SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications

Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail

Switch Mode - Carlo Gavazzi

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi SPD Switch Mode DIN Rail Power Supply, 24V dc, 5A Output, 120W

P.O.A.

Carlo Gavazzi SPD Switch Mode DIN Rail Power Supply, 24V dc, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SPD

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

63.2 x 123.6 x 123mm

Width

123.6mm

Depth

123mm

Minimum Temperature

-35°C

Ripple And Noise

50mV Pk-Pk

MTBF

450h

Load Regulation

±5%

Maximum Temperature

+71°C

Country of Origin

China

Product details

Carlo Gavazzi SPD Series Switch Mode Power Supply

SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications

Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail

Switch Mode - Carlo Gavazzi