Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi VP Series Level Sensor Level Sensor, PNP Output, Threaded, Metal Body

RS Stock No.: 276-3511Brand: Carlo GavazziManufacturers Part No.: VPB2MPA-1Distrelec Article No.: 30067014
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Sensor

Mounting Type

Threaded

Switch Output

PNP

Body Material

Metal

Cable Length

2m

Series

VP

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 1,176.47

AED 1,176.47 Each (ex VAT)

AED 1,235.29

AED 1,235.29 Each (inc. VAT)

Carlo Gavazzi VP Series Level Sensor Level Sensor, PNP Output, Threaded, Metal Body

AED 1,176.47

AED 1,176.47 Each (ex VAT)

AED 1,235.29

AED 1,235.29 Each (inc. VAT)

Carlo Gavazzi VP Series Level Sensor Level Sensor, PNP Output, Threaded, Metal Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Sensor

Mounting Type

Threaded

Switch Output

PNP

Body Material

Metal

Cable Length

2m

Series

VP

Country of Origin

Lithuania