Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Carroll & Meynell 3kVA Site Transformer, 110V ac Primary, 230V Secondary, 2 x 16A O/P

RS Stock No.: 812-9572Brand: Carroll & MeynellManufacturers Part No.: CM3300/200/SU
brand-logo
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

110V ac

Secondary Voltage Rating

230V

Power Rating

3kVA

Output Current

2 x 16A

Series

CM3000

Plug Type

BS EN 60309

Socket Type

BS EN 60309

Weight

18kg

Length

205mm

Width

240mm

Depth

265mm

Dimensions

205 x 240 x 265mm

Mounting Type

Free Hanging

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Carroll and Meynell Isolation Transformers

Centre tap earthed
Provides isolation from mains
Enclosure IP55 Rated and Output Socket IP44

Stock information temporarily unavailable.

AED 1,860.70

AED 1,860.70 Each (ex VAT)

AED 1,953.73

AED 1,953.73 Each (inc. VAT)

Carroll & Meynell 3kVA Site Transformer, 110V ac Primary, 230V Secondary, 2 x 16A O/P

AED 1,860.70

AED 1,860.70 Each (ex VAT)

AED 1,953.73

AED 1,953.73 Each (inc. VAT)

Carroll & Meynell 3kVA Site Transformer, 110V ac Primary, 230V Secondary, 2 x 16A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

110V ac

Secondary Voltage Rating

230V

Power Rating

3kVA

Output Current

2 x 16A

Series

CM3000

Plug Type

BS EN 60309

Socket Type

BS EN 60309

Weight

18kg

Length

205mm

Width

240mm

Depth

265mm

Dimensions

205 x 240 x 265mm

Mounting Type

Free Hanging

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Carroll and Meynell Isolation Transformers

Centre tap earthed
Provides isolation from mains
Enclosure IP55 Rated and Output Socket IP44