Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carroll & Meynell Single Phase 1.65kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 10A O/P

RS Stock No.: 260-4294Brand: Carroll & MeynellManufacturers Part No.: CM33002
brand-logo
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

1.65kVA

Number of Phases

1

Output Current

10A

Series

CM33002

Plug Type

Type G - British 3-Pin

Socket Type

BS EN 60309

Weight

18kg

Length

195mm

Width

240mm

Depth

265mm

Dimensions

195 x 240 x 265mm

Mounting Type

Free Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Portable Safety Isolating Transformers, 1-phase 230Vac in, 110Vac out

Brought to you by Carroll & Meynell, this high quality portable safety isolating transformers provides safe site electrics for power tools and lighting. Encased in a rugged insulated and splashproof GRP enclosure, this high quality safety isolating transformer is suited for tough conditions.

Features and Benefits:
• Double-wound construction
• Secondary centre-tap earthed to minimise shock risk
• Thermal safety fuse embedded into primary winding
• Resettable thermal cut-out in primary circuit to prevent overload
• Approx. 2m mains cable fitted with UK 13A plug (plug not fitted to CM40002, see Note below) 

This range of Portable Safety Isolating Tranformers includes:
• Stock number 260-4244 is a single socket 375VA transformer
• Stock number 260-4250 is a single socket 500VA transformer
• Stock number 260-4272 is a dual socket 750VA transformer
• Stock number 260-4288 is a dual socket 1125VA transformer
• Stock number 260-4294 is a dual socket 1650VA transformer
• Stock number 260-4301 is a dual socket 2000VA transformer

Stock information temporarily unavailable.

AED 1,681.70

AED 1,681.70 Each (ex VAT)

AED 1,765.78

AED 1,765.78 Each (inc. VAT)

Carroll & Meynell Single Phase 1.65kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 10A O/P

AED 1,681.70

AED 1,681.70 Each (ex VAT)

AED 1,765.78

AED 1,765.78 Each (inc. VAT)

Carroll & Meynell Single Phase 1.65kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 10A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

1.65kVA

Number of Phases

1

Output Current

10A

Series

CM33002

Plug Type

Type G - British 3-Pin

Socket Type

BS EN 60309

Weight

18kg

Length

195mm

Width

240mm

Depth

265mm

Dimensions

195 x 240 x 265mm

Mounting Type

Free Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Portable Safety Isolating Transformers, 1-phase 230Vac in, 110Vac out

Brought to you by Carroll & Meynell, this high quality portable safety isolating transformers provides safe site electrics for power tools and lighting. Encased in a rugged insulated and splashproof GRP enclosure, this high quality safety isolating transformer is suited for tough conditions.

Features and Benefits:
• Double-wound construction
• Secondary centre-tap earthed to minimise shock risk
• Thermal safety fuse embedded into primary winding
• Resettable thermal cut-out in primary circuit to prevent overload
• Approx. 2m mains cable fitted with UK 13A plug (plug not fitted to CM40002, see Note below) 

This range of Portable Safety Isolating Tranformers includes:
• Stock number 260-4244 is a single socket 375VA transformer
• Stock number 260-4250 is a single socket 500VA transformer
• Stock number 260-4272 is a dual socket 750VA transformer
• Stock number 260-4288 is a dual socket 1125VA transformer
• Stock number 260-4294 is a dual socket 1650VA transformer
• Stock number 260-4301 is a dual socket 2000VA transformer