Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carroll & Meynell Single Phase 750VA Site Transformer, 230V ac Primary, 230V ac Secondary

RS Stock No.: 260-4238Brand: Carroll & MeynellManufacturers Part No.: CM7501/230
brand-logo
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V ac

Power Rating

750VA

Number of Phases

1

Series

CM7501

Plug Type

Type G - British 3-Pin

Socket Type

Type G - British 3-Pin

Weight

9kg

Length

180mm

Width

220mm

Depth

170mm

Dimensions

180 x 220 x 170mm

Mounting Type

Free Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Single Phase 230V ac Input, 230V ac Output

Brought to you by Carroll & Meynell, this selection of rugged portable isolating Transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. With a resettable thermal cut out in the primary circuit to prevent overload, these high quality single phase transformers are ideal for test/service engineers.

Features and Benefits:
• Double wound
• 230V secondaries
• All insulated blue GRP or sheet steel enclosure
• Thermal safety overload fuse embedded into primary windings
• Approx. 2m mains cable fitted with 13A plug
• High quality manufactured and tested in accordance with BSEN 61558-2-23

This selection of Portable Safety Isolating Transformers includes:

• Stock number 260-4238 is a 750VA Transformer
• Stock number 436-8827 is a 1.2kVA Transformer
• Stock number 436-8798 is a 1.5kVA Transformer
• Stock number 436-8805 is a 3kVA Transformer

Stock information temporarily unavailable.

AED 1,597.84

AED 1,597.84 Each (ex VAT)

AED 1,677.73

AED 1,677.73 Each (inc. VAT)

Carroll & Meynell Single Phase 750VA Site Transformer, 230V ac Primary, 230V ac Secondary

AED 1,597.84

AED 1,597.84 Each (ex VAT)

AED 1,677.73

AED 1,677.73 Each (inc. VAT)

Carroll & Meynell Single Phase 750VA Site Transformer, 230V ac Primary, 230V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V ac

Power Rating

750VA

Number of Phases

1

Series

CM7501

Plug Type

Type G - British 3-Pin

Socket Type

Type G - British 3-Pin

Weight

9kg

Length

180mm

Width

220mm

Depth

170mm

Dimensions

180 x 220 x 170mm

Mounting Type

Free Standing

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Single Phase 230V ac Input, 230V ac Output

Brought to you by Carroll & Meynell, this selection of rugged portable isolating Transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. With a resettable thermal cut out in the primary circuit to prevent overload, these high quality single phase transformers are ideal for test/service engineers.

Features and Benefits:
• Double wound
• 230V secondaries
• All insulated blue GRP or sheet steel enclosure
• Thermal safety overload fuse embedded into primary windings
• Approx. 2m mains cable fitted with 13A plug
• High quality manufactured and tested in accordance with BSEN 61558-2-23

This selection of Portable Safety Isolating Transformers includes:

• Stock number 260-4238 is a 750VA Transformer
• Stock number 436-8827 is a 1.2kVA Transformer
• Stock number 436-8798 is a 1.5kVA Transformer
• Stock number 436-8805 is a 3kVA Transformer