Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carroll & Meynell 1 Phase 720VA Variac, 1 Output, 240V ac

RS Stock No.: 347-3805Brand: Carroll & MeynellManufacturers Part No.: CMSE 3
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 270 V ac

Power Rating

720VA

Mounting Type

Stand Alone

Number of Phases

1

Number of Outputs

1

Termination Type

Screw

Weight

6kg

Dimensions

230 x 140 x 160mm

Depth

160mm

Length

230mm

Width

140mm

Country of Origin

India

You may be interested in
RS PRO 1 Phase 720VA Variac, 240V ac, 3A
AED 4,235.86Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 720VA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 720VA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1 Phase 720VA Variac, 240V ac, 3A
AED 4,235.86Each (ex VAT)

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 270 V ac

Power Rating

720VA

Mounting Type

Stand Alone

Number of Phases

1

Number of Outputs

1

Termination Type

Screw

Weight

6kg

Dimensions

230 x 140 x 160mm

Depth

160mm

Length

230mm

Width

140mm

Country of Origin

India

You may be interested in
RS PRO 1 Phase 720VA Variac, 240V ac, 3A
AED 4,235.86Each (ex VAT)