Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carroll & Meynell 1 Phase 4.8kVA Variac, 1 Output, 240V ac

RS Stock No.: 436-8899Brand: Carroll & MeynellManufacturers Part No.: CMV 20F-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

4.8kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

16kg

Dimensions

242 x 220 x 170mm

Depth

170mm

Length

242mm

Width

220mm

Country of Origin

India

Product details

Variable Auto Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 4.8kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 4.8kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

4.8kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

16kg

Dimensions

242 x 220 x 170mm

Depth

170mm

Length

242mm

Width

220mm

Country of Origin

India

Product details

Variable Auto Transformers

You may be interested in