Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carroll & Meynell 1 Phase 480VA Variac, 1 Output, 240V ac

RS Stock No.: 347-3754Brand: Carroll & MeynellManufacturers Part No.: CMV 2X-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac

Power Rating

480VA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Weight

3.2kg

Dimensions

130 x 127 x 113mm

Depth

113mm

Length

130mm

Width

127mm

Construction

Open Type

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 480VA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 480VA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac

Power Rating

480VA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Weight

3.2kg

Dimensions

130 x 127 x 113mm

Depth

113mm

Length

130mm

Width

127mm

Construction

Open Type

Country of Origin

India

You may be interested in