Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Carroll & Meynell 1 Phase 720VA Variac, 1 Output, 240V ac

RS Stock No.: 347-3603Brand: Carroll & MeynellManufacturers Part No.: CMV 3F-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

720VA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

3.4kg

Dimensions

133 x 110 x 147mm

Depth

147mm

Length

133mm

Width

110mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 720VA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 720VA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

720VA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

3.4kg

Dimensions

133 x 110 x 147mm

Depth

147mm

Length

133mm

Width

110mm

Country of Origin

India

You may be interested in