Carroll & Meynell 1 Phase 2430VA Autotransformer, 3 Output, 240V

RS Stock No.: 122-6785Brand: Carroll & MeynellManufacturers Part No.: MVTC-UK9A
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V

Power Rating

2430VA

Mounting Type

Free Standing

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

3

Weight

20.5kg

Dimensions

230 x 200 x 365mm

Length

230mm

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Carroll & Meynell MVTC Carryvolt Transformers

Carroll & Meynell Carryvolt autotransformer is an ideal piece of portable test equipment for varying supply voltage. These carryvolt transformers have three optional output sockets to connect to the items being tested, they also incorporate meters for general indication.
The carryvolt internally contains a round carbon brush for smoother operation and a long life.

Features

Output sockets and test sockets
Output Voltmeter and Ammeter
Power on indicator
Low current density in round carbon brush. Low Magnetising Current
Rugged Construction. Negligible Maintenance and trouble free long life
Thermal magnetic circuit breaker on/off switch for overcurrent protection
High Efficiency. No Waveform Distortion. Excellent Regulation.

Variable Auto Transformers

Stock information temporarily unavailable.

AED 11,343.46

AED 11,343.46 Each (ex VAT)

AED 11,910.63

AED 11,910.63 Each (inc. VAT)

Carroll & Meynell 1 Phase 2430VA Autotransformer, 3 Output, 240V

AED 11,343.46

AED 11,343.46 Each (ex VAT)

AED 11,910.63

AED 11,910.63 Each (inc. VAT)

Carroll & Meynell 1 Phase 2430VA Autotransformer, 3 Output, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

240V

Power Rating

2430VA

Mounting Type

Free Standing

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

3

Weight

20.5kg

Dimensions

230 x 200 x 365mm

Length

230mm

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Country of Origin

United Kingdom

Product details

Carroll & Meynell MVTC Carryvolt Transformers

Carroll & Meynell Carryvolt autotransformer is an ideal piece of portable test equipment for varying supply voltage. These carryvolt transformers have three optional output sockets to connect to the items being tested, they also incorporate meters for general indication.
The carryvolt internally contains a round carbon brush for smoother operation and a long life.

Features

Output sockets and test sockets
Output Voltmeter and Ammeter
Power on indicator
Low current density in round carbon brush. Low Magnetising Current
Rugged Construction. Negligible Maintenance and trouble free long life
Thermal magnetic circuit breaker on/off switch for overcurrent protection
High Efficiency. No Waveform Distortion. Excellent Regulation.

Variable Auto Transformers