Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Casella Cel D 1422C Sound Level Meter, 30dB to 121dB, 25kHz max

RS Stock No.: 253-204Brand: Casella CelManufacturers Part No.: D-1422C
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Maximum Sound Level

121dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

ANSI S1.4 Type 2A, BS5969 Type 2, IEC 651 Type 2

Weighting

A, C

Display Type

LCD

Battery Type

9V

Fast/Slow Time Averaging

Both

Maximum Frequency

25kHz

Minimum Frequency

10 Hz

Model Number p

D 1422C

Product details

D1405-E & D-1422C Sound Level Meters

Two instruments which satisfy the requirements of International and National IEC 651 Type 2, BS5969 Type 2 and ANSI S1.4 Type 2A standards for both free field and incidence sound level meters. The D-1422C also satisfies the requirements of IEC651 Type 21 for impulse and level meters.,D-1405-E Designed to meet the sound survey requirements of Safety Engineers and Occupational Nurses.,D-1422C Designed for Industrial Safety Officers.,Both instruments feature:

Digital indication of A-weighted sound on a LCD
Standard fast and slow time weighing
Measures in 2 ranges between 10Hz and 20kHz
Conditioned a.c. and d.c. outputs from a 3.5mm 3-pole coaxial socket for recording purposes
Powered by 4 x AAA batteries (not supplied), see Batteries/Chargers section, Book 1

Additional features of the D.1422C

A and C weighted sound levels
Overload condition indication
Max. hold function
Battery voltage indicator

Stock information temporarily unavailable.

P.O.A.

Casella Cel D 1422C Sound Level Meter, 30dB to 121dB, 25kHz max

P.O.A.

Casella Cel D 1422C Sound Level Meter, 30dB to 121dB, 25kHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Sound Level

121dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

ANSI S1.4 Type 2A, BS5969 Type 2, IEC 651 Type 2

Weighting

A, C

Display Type

LCD

Battery Type

9V

Fast/Slow Time Averaging

Both

Maximum Frequency

25kHz

Minimum Frequency

10 Hz

Model Number p

D 1422C

Product details

D1405-E & D-1422C Sound Level Meters

Two instruments which satisfy the requirements of International and National IEC 651 Type 2, BS5969 Type 2 and ANSI S1.4 Type 2A standards for both free field and incidence sound level meters. The D-1422C also satisfies the requirements of IEC651 Type 21 for impulse and level meters.,D-1405-E Designed to meet the sound survey requirements of Safety Engineers and Occupational Nurses.,D-1422C Designed for Industrial Safety Officers.,Both instruments feature:

Digital indication of A-weighted sound on a LCD
Standard fast and slow time weighing
Measures in 2 ranges between 10Hz and 20kHz
Conditioned a.c. and d.c. outputs from a 3.5mm 3-pole coaxial socket for recording purposes
Powered by 4 x AAA batteries (not supplied), see Batteries/Chargers section, Book 1

Additional features of the D.1422C

A and C weighted sound levels
Overload condition indication
Max. hold function
Battery voltage indicator