Casio FR-620RE Battery Powered Calculator

RS Stock No.: 189-1773Brand: CasioManufacturers Part No.: FR-620RE-B-UC
brand-logo
View all in Calculators

Technical Document

Specifications

Brand

Casio

Display Lines

1

Characters/Digits Per Line

12

Model

FR-620RE

Power Source

Battery

Battery Included

Yes

Weight

1.4kg

Battery Size

CR2032

Height

11.1 (Roll Arm Unfolded) cm, 8.4 (Roll Arm Foldede) cm

Length

34.1 (Roll Arm Foldede) cm, 37.7 (Roll Arm Unfolded) cm

Width

20.5 (Roll Arm Foldede) cm, 20.5 (Roll Arm Unfolded) cm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 572.98

AED 572.98 Each (ex VAT)

AED 601.63

AED 601.63 Each (inc. VAT)

Casio FR-620RE Battery Powered Calculator

AED 572.98

AED 572.98 Each (ex VAT)

AED 601.63

AED 601.63 Each (inc. VAT)

Casio FR-620RE Battery Powered Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Casio

Display Lines

1

Characters/Digits Per Line

12

Model

FR-620RE

Power Source

Battery

Battery Included

Yes

Weight

1.4kg

Battery Size

CR2032

Height

11.1 (Roll Arm Unfolded) cm, 8.4 (Roll Arm Foldede) cm

Length

34.1 (Roll Arm Foldede) cm, 37.7 (Roll Arm Unfolded) cm

Width

20.5 (Roll Arm Foldede) cm, 20.5 (Roll Arm Unfolded) cm

Country of Origin

China

You may be interested in