Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Casio Battery & Solar Powered Desktop Calculator

RS Stock No.: 860-1197Brand: CasioManufacturers Part No.: MS-10B
brand-logo
View all in Calculators

Technical Document

Specifications

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

10

Model

MS-10B

Power Source

Battery, Solar

Battery Included

Yes

Weight

110g

Battery Size

LR54

Height

29mm

Length

147mm

Width

103mm

Country of Origin

China

Product details

Casio MS-10B Mini Desk Calulator

The Casio MS-10B mini desk calulator with a clear 10-digit LCD display

10-Digits EXTRA LARGE LC-Display
Two Way Power (solar - battery)
Plastic Keys
Rubber Feet
Key Rollover

Functions:

Percentage Calculation incl. Profit Margin
Currency Conversions
TAX-Calculation
3-Key Memory
3 Digit Comma Markers
Function Command Indicator
Key for changing plus/minus sign

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Casio Battery & Solar Powered Desktop Calculator

P.O.A.

Casio Battery & Solar Powered Desktop Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

10

Model

MS-10B

Power Source

Battery, Solar

Battery Included

Yes

Weight

110g

Battery Size

LR54

Height

29mm

Length

147mm

Width

103mm

Country of Origin

China

Product details

Casio MS-10B Mini Desk Calulator

The Casio MS-10B mini desk calulator with a clear 10-digit LCD display

10-Digits EXTRA LARGE LC-Display
Two Way Power (solar - battery)
Plastic Keys
Rubber Feet
Key Rollover

Functions:

Percentage Calculation incl. Profit Margin
Currency Conversions
TAX-Calculation
3-Key Memory
3 Digit Comma Markers
Function Command Indicator
Key for changing plus/minus sign

You may be interested in