Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Casio Battery & Solar Powered Pocket Calculator

RS Stock No.: 360-8017Brand: CasioManufacturers Part No.: SL-300SV-S-GH
brand-logo
View all in Calculators

Technical Document

Specifications

Brand

Casio

Type

Pocket

Display Lines

1

Characters/Digits Per Line

8

Power Source

Battery, Solar

Battery Included

Yes

Weight

50g

Battery Size

LR54

Height

7.5mm

Length

118.5mm

Colour

Grey

Width

70mm

Country of Origin

China

Product details

SL-300VE Mini Desk Calculator

8 digit display
Two way power
Plastic keys
3 key memory
Metallic finish
1 x LR54 battery included
Dimensions 7.7 x 70 x 117 mm
Weight 48g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Casio Battery & Solar Powered Pocket Calculator

P.O.A.

Casio Battery & Solar Powered Pocket Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Casio

Type

Pocket

Display Lines

1

Characters/Digits Per Line

8

Power Source

Battery, Solar

Battery Included

Yes

Weight

50g

Battery Size

LR54

Height

7.5mm

Length

118.5mm

Colour

Grey

Width

70mm

Country of Origin

China

Product details

SL-300VE Mini Desk Calculator

8 digit display
Two way power
Plastic keys
3 key memory
Metallic finish
1 x LR54 battery included
Dimensions 7.7 x 70 x 117 mm
Weight 48g

You may be interested in