Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Castle 01GA611 Sound Level Calibrator, ±0.25 dB Accuracy, 94dB Output, 0.5in Microphone, With RS Calibration

RS Stock No.: 204-1613Brand: CastleManufacturers Part No.: 01GA611
brand-logo
View all in Sound Level Calibrators

Technical Document

Specifications

Brand

Castle

Sound Output

94 dB, 104 dB, 114dB

Frequency

1kHz

Accuracy

±0.25 dB

Microphone Size

0.5in

Calibrated

RSCAL

Battery Life

70 h

Model Number p

dBCal Class 1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 3,385.35

AED 3,385.35 Each (ex VAT)

AED 3,554.62

AED 3,554.62 Each (inc. VAT)

Castle 01GA611 Sound Level Calibrator, ±0.25 dB Accuracy, 94dB Output, 0.5in Microphone, With RS Calibration

Calibration type

AED 3,385.35

AED 3,385.35 Each (ex VAT)

AED 3,554.62

AED 3,554.62 Each (inc. VAT)

Castle 01GA611 Sound Level Calibrator, ±0.25 dB Accuracy, 94dB Output, 0.5in Microphone, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castle

Sound Output

94 dB, 104 dB, 114dB

Frequency

1kHz

Accuracy

±0.25 dB

Microphone Size

0.5in

Calibrated

RSCAL

Battery Life

70 h

Model Number p

dBCal Class 1

Country of Origin

United Kingdom