Technical Document
Specifications
Brand
CastleSound Output
94 dB, 104 dB, 114 dB
Accuracy
±0.4 dB
Microphone Size
1 - 2in
Calibrated
RSCAL
Battery Life
70 h
Country of Origin
United Kingdom
AED 2,370.38
AED 2,370.38 Each (ex VAT)
AED 2,488.90
AED 2,488.90 Each (inc. VAT)
Castle 01GA612 Sound Level Calibrator, ±0.4 dB Accuracy, 94 dB, 104 dB, 114 dB Output, 1 - 2in Microphone, With RS
Calibration type
RS Calibration
1
AED 2,370.38
AED 2,370.38 Each (ex VAT)
AED 2,488.90
AED 2,488.90 Each (inc. VAT)
Castle 01GA612 Sound Level Calibrator, ±0.4 dB Accuracy, 94 dB, 104 dB, 114 dB Output, 1 - 2in Microphone, With RS
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CastleSound Output
94 dB, 104 dB, 114 dB
Accuracy
±0.4 dB
Microphone Size
1 - 2in
Calibrated
RSCAL
Battery Life
70 h
Country of Origin
United Kingdom