Castle GA2002 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis

RS Stock No.: 303-3722Brand: CastleManufacturers Part No.: GA2002
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

1

Maximum Acceleration

100g

Minimum Acceleration

0.01g

Maximum Displacement

1000µm

Minimum Displacement

1µm

Maximum Velocity

1000mm/s

Minimum Velocity

0.1mm/s

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

LCD

Keypad Type

Tactile

Battery Type

9V PP3

Model Number p

GA2002

Country of Origin

United Kingdom

AED 5,402.25

AED 5,402.25 Each (ex VAT)

AED 5,672.36

AED 5,672.36 Each (inc. VAT)

Castle GA2002 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis

Calibration type

AED 5,402.25

AED 5,402.25 Each (ex VAT)

AED 5,672.36

AED 5,672.36 Each (inc. VAT)

Castle GA2002 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

1

Maximum Acceleration

100g

Minimum Acceleration

0.01g

Maximum Displacement

1000µm

Minimum Displacement

1µm

Maximum Velocity

1000mm/s

Minimum Velocity

0.1mm/s

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

LCD

Keypad Type

Tactile

Battery Type

9V PP3

Model Number p

GA2002

Country of Origin

United Kingdom