Castle GA2006H Vibration Meter - Acceleration, 3 Axis

RS Stock No.: 909-1913Brand: CastleManufacturers Part No.: 01GA2006H
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration

Number of Axis

3

Maximum Acceleration

204g

Minimum Acceleration

0.005g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

OLED

Keypad Type

Tactile

Battery Type

Rechargeable NiMH

Model Number p

GA2006H

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 15,793.31

AED 15,793.31 Each (ex VAT)

AED 16,582.98

AED 16,582.98 Each (inc. VAT)

Castle GA2006H Vibration Meter - Acceleration, 3 Axis

AED 15,793.31

AED 15,793.31 Each (ex VAT)

AED 16,582.98

AED 16,582.98 Each (inc. VAT)

Castle GA2006H Vibration Meter - Acceleration, 3 Axis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration

Number of Axis

3

Maximum Acceleration

204g

Minimum Acceleration

0.005g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

OLED

Keypad Type

Tactile

Battery Type

Rechargeable NiMH

Model Number p

GA2006H

Country of Origin

United Kingdom