Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Castle GPB 3300 Barometer with

RS Stock No.: 909-1932Brand: CastleManufacturers Part No.: GA690
brand-logo
View all in Home

Technical Document

Specifications

Brand

Castle

Pressure Resolution

0.1mbar

Minimum/Maximum Recordings

Yes

Power Source

Battery

Maximum Barometric Pressure

1300mbar

Model Number p

GPB 3300

Battery Life

>2500 h

Minimum Barometric Pressure

0mbar

Battery Type

Alkaline

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Castle GPB 3300 Barometer with

P.O.A.

Castle GPB 3300 Barometer with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castle

Pressure Resolution

0.1mbar

Minimum/Maximum Recordings

Yes

Power Source

Battery

Maximum Barometric Pressure

1300mbar

Model Number p

GPB 3300

Battery Life

>2500 h

Minimum Barometric Pressure

0mbar

Battery Type

Alkaline

Country of Origin

Germany