Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Castrol 20 L Oil and for Automotive

RS Stock No.: 463-3597Brand: CastrolManufacturers Part No.: 1893 2900
View all in Oils

Technical Document

Specifications

Brand

Castrol

Package Size

20 L

Package Type

Can

Application

Automotive

Country of Origin

United Kingdom

Product details

Castrol EPX 80W/90

A highly refined mineral oil incorporating extreme pressure additives, corrosion and oxididation inhibitors and anti-foam agents. Developed for use with spiral bevel and hypoid differentials

Wide temperature operating range with good low temperature performance
Excellent protection to gears operating under the most severe service conditions
AP1 GL5
Supplied in a 25 litre tin

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

You may be interested in
Stock information temporarily unavailable.

AED 1,778.71

AED 1,778.71 Each (ex VAT)

AED 1,867.65

AED 1,867.65 Each (inc. VAT)

Castrol 20 L Oil and for Automotive

AED 1,778.71

AED 1,778.71 Each (ex VAT)

AED 1,867.65

AED 1,867.65 Each (inc. VAT)

Castrol 20 L Oil and for Automotive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Castrol

Package Size

20 L

Package Type

Can

Application

Automotive

Country of Origin

United Kingdom

Product details

Castrol EPX 80W/90

A highly refined mineral oil incorporating extreme pressure additives, corrosion and oxididation inhibitors and anti-foam agents. Developed for use with spiral bevel and hypoid differentials

Wide temperature operating range with good low temperature performance
Excellent protection to gears operating under the most severe service conditions
AP1 GL5
Supplied in a 25 litre tin

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

You may be interested in