Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

RS Stock No.: 899-7599Brand: CATManufacturers Part No.: Electric Hi Black size 10
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Electric 6"

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Sole Material

Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

Bangladesh

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

P.O.A.

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CAT

Series

Electric 6"

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Sole Material

Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

Bangladesh

You may be interested in