Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41

RS Stock No.: 899-7583Brand: CATManufacturers Part No.: Electric Hi Black size 7
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Electric 6"

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Penetration Resistant

No

Resistant To

Hot Contact, Slip

Water Resistant

No

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRA

Anti-Slip

Yes

Upper Material

Leather

Sole Material

Rubber

Country of Origin

Bangladesh

Product details

Cat Electric 6 Safety Boots

These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.

These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.

Features & Benefits

Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole

Typical Applications

Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people

Caterpillar Industrial Footware

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41

P.O.A.

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CAT

Series

Electric 6"

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Penetration Resistant

No

Resistant To

Hot Contact, Slip

Water Resistant

No

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRA

Anti-Slip

Yes

Upper Material

Leather

Sole Material

Rubber

Country of Origin

Bangladesh

Product details

Cat Electric 6 Safety Boots

These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.

These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.

Features & Benefits

Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole

Typical Applications

Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people

Caterpillar Industrial Footware

You may be interested in