Technical Document
Specifications
Brand
CATSeries
Holton
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Colour
Brown
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Heat
Safety Rating EN ISO 20345
SB
Slip Resistance Rating
SRC
Upper Material
Nubuck
Country of Origin
China
Product details
Safety Footwear Brown
Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole
Standards
EN345 SB
Caterpillar Industrial Footware
AED 711.68
AED 711.68 1 Pair (ex VAT)
AED 747.26
AED 747.26 1 Pair (inc. VAT)
1
AED 711.68
AED 711.68 1 Pair (ex VAT)
AED 747.26
AED 747.26 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CATSeries
Holton
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Colour
Brown
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Heat
Safety Rating EN ISO 20345
SB
Slip Resistance Rating
SRC
Upper Material
Nubuck
Country of Origin
China
Product details
Safety Footwear Brown
Full grain leather upper
200 Joules toe protection
Heat resistant sole to 300°C
Poliyou air insole
Standards
EN345 SB