CAT Premier Honey Reset Composite Toe Capped Men's Safety Boots, UK 11, EU 45

RS Stock No.: 184-5853Brand: CATManufacturers Part No.: P720148
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Premier

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Colour

Honey Reset

Safety Toe

Yes

Safety Toe Type

Composite

Closure Type

Lace Up

Water Resistant

Yes

Additional Safety Features

HRO

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather, Nubuck Leather

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 1,110.64

AED 1,110.64 1 Pair (ex VAT)

AED 1,166.17

AED 1,166.17 1 Pair (inc. VAT)

CAT Premier Honey Reset Composite Toe Capped Men's Safety Boots, UK 11, EU 45

AED 1,110.64

AED 1,110.64 1 Pair (ex VAT)

AED 1,166.17

AED 1,166.17 1 Pair (inc. VAT)

CAT Premier Honey Reset Composite Toe Capped Men's Safety Boots, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAT

Series

Premier

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Colour

Honey Reset

Safety Toe

Yes

Safety Toe Type

Composite

Closure Type

Lace Up

Water Resistant

Yes

Additional Safety Features

HRO

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather, Nubuck Leather

Country of Origin

Bangladesh