Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Caterpillar Trimming Knife, 65mm Blade Length

RS Stock No.: 313-016Brand: CaterpillarManufacturers Part No.: 91C1826CP
brand-logo
View all in Safety Knives

Technical Document

Specifications

Knife Type

Liner Lock

Blade Type

Trimming

Length Of Blade Required

65mm

Number Of Blade Segments

1

Number Of Blades Supplied

1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Caterpillar Trimming Knife, 65mm Blade Length

P.O.A.

Caterpillar Trimming Knife, 65mm Blade Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Knife Type

Liner Lock

Blade Type

Trimming

Length Of Blade Required

65mm

Number Of Blade Segments

1

Number Of Blades Supplied

1

You may be interested in