Technical Document
Specifications
Brand
CatuSize
L
Clothing Type
Jacket
Colour
Grey/Black
Material Properties
Anti-Static, Arc Flash Protection
Style
Jacket
Gender
Unisex
Series
AFG-2000
Country of Origin
Turkey
AED 557.18
AED 557.18 Each (ex VAT)
AED 585.04
AED 585.04 Each (inc. VAT)
1
AED 557.18
AED 557.18 Each (ex VAT)
AED 585.04
AED 585.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CatuSize
L
Clothing Type
Jacket
Colour
Grey/Black
Material Properties
Anti-Static, Arc Flash Protection
Style
Jacket
Gender
Unisex
Series
AFG-2000
Country of Origin
Turkey