Technical Document
Specifications
Brand
CatuSize
L
Clothing Type
Hoodie Jacket
Colour
Grey/Black
Material Properties
Arc Flash Protection
Style
Jacket
Gender
Unisex
Series
AFG-2300
Country of Origin
Tunisia
AED 1,368.88
AED 1,368.88 Each (ex VAT)
AED 1,437.32
AED 1,437.32 Each (inc. VAT)
1
AED 1,368.88
AED 1,368.88 Each (ex VAT)
AED 1,437.32
AED 1,437.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CatuSize
L
Clothing Type
Hoodie Jacket
Colour
Grey/Black
Material Properties
Arc Flash Protection
Style
Jacket
Gender
Unisex
Series
AFG-2300
Country of Origin
Tunisia