Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Catu PC Face Shield

RS Stock No.: 493-285Brand: CatuManufacturers Part No.: MO-186
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

Catu

Shield Material

PC

Country of Origin

France

Product details

Face shield with headband

Safety shield with headband that can be used without a helmet.
The 1.5 mm clear polycarbonate visor complies with standards EN 166 and EN 170 and offers protection against chemical products and electrical arcing caused by short-circuits.
A thumbwheel is used to quickly adjust the headband.
Visor is anti-fog treated.

Standards

EN 166, EN 170

Stock information temporarily unavailable.

P.O.A.

Catu PC Face Shield

P.O.A.

Catu PC Face Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Catu

Shield Material

PC

Country of Origin

France

Product details

Face shield with headband

Safety shield with headband that can be used without a helmet.
The 1.5 mm clear polycarbonate visor complies with standards EN 166 and EN 170 and offers protection against chemical products and electrical arcing caused by short-circuits.
A thumbwheel is used to quickly adjust the headband.
Visor is anti-fog treated.

Standards

EN 166, EN 170