CE-TEK CEP Series Black Polyester Junction Box, IP66, 10 Terminals, ATEX, 122 x 120 x 90mm

RS Stock No.: 905-4396Brand: CE-TEKManufacturers Part No.: CEP121290PA
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

CE-TEK

Dimensions L x W x H

122 x 120 x 90mm

Dimensions (L x W x H)

122 x 120 x 90mm

Material

Polyester

Length

122mm

Width

120mm

Height

90mm

IP Rating

IP66

Number of Terminals

10

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

4

Cable Entry

M20

Series

CEP

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 506.68

AED 506.68 Each (ex VAT)

AED 532.01

AED 532.01 Each (inc. VAT)

CE-TEK CEP Series Black Polyester Junction Box, IP66, 10 Terminals, ATEX, 122 x 120 x 90mm

AED 506.68

AED 506.68 Each (ex VAT)

AED 532.01

AED 532.01 Each (inc. VAT)

CE-TEK CEP Series Black Polyester Junction Box, IP66, 10 Terminals, ATEX, 122 x 120 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CE-TEK

Dimensions L x W x H

122 x 120 x 90mm

Dimensions (L x W x H)

122 x 120 x 90mm

Material

Polyester

Length

122mm

Width

120mm

Height

90mm

IP Rating

IP66

Number of Terminals

10

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

4

Cable Entry

M20

Series

CEP

Country of Origin

United Kingdom