Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

CEJN Wall Mounted 10m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter

RS Stock No.: 189-1698Brand: CEJNManufacturers Part No.: C199112082
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

CEJN

Hose Length

10m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

16bar

Mounting

Wall Mounted

Outlet Connection

320 eSafe

Stock information temporarily unavailable.

AED 2,126.18

AED 2,126.18 Each (ex VAT)

AED 2,232.49

AED 2,232.49 Each (inc. VAT)

CEJN Wall Mounted 10m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter

AED 2,126.18

AED 2,126.18 Each (ex VAT)

AED 2,232.49

AED 2,232.49 Each (inc. VAT)

CEJN Wall Mounted 10m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CEJN

Hose Length

10m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

16bar

Mounting

Wall Mounted

Outlet Connection

320 eSafe