Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CEL 1.75mm Clear ABS 3D Printer Filament, 600g

RS Stock No.: 903-1371Brand: CELManufacturers Part No.: RBX-ABS-TP001
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

CEL

Printing Technology

FDM

Machine Specific

Yes

Colour

Clear

For Use With

Robox

Weight

600g

Diameter

1.75mm

Printing Material

ABS

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CEL 1.75mm Clear ABS 3D Printer Filament, 600g

P.O.A.

CEL 1.75mm Clear ABS 3D Printer Filament, 600g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CEL

Printing Technology

FDM

Machine Specific

Yes

Colour

Clear

For Use With

Robox

Weight

600g

Diameter

1.75mm

Printing Material

ABS

Country of Origin

China

You may be interested in