Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CEL 3D Printer

RS Stock No.: 903-1321Brand: CELManufacturers Part No.: RBX01-BK
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

CEL

Technology

FDM

Build Volume

210 x 150 x 100mm

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

210 x 150 x 100mm

Filament Diameter

1.75mm

Connectivity

SD Card, USB

Minimum Layer Height

0.02mm

Weight

8.3kg

Country of Origin

China

Product details

CEL Robox® Dual Nozzle 3D Printer

Robox and the included software AutoMaker is designed to be easy to use, produce repeatable results reliably and be easily maintained and expanded. Safety features, patented innovations, real day to day usability and aesthetics were all important in the design process

SmartExtruder™ System
SmartReel™ System
SafeLock™ Enclosure
AutoMaker™ Software

HeadLock™
The HeadLock system is a tool-less locking system with plenty of scope for high powered and complex additions to the rigid 3 axis frame. Robox is more than just a 3D printer.

Single Material Head (Included):
Needle Valves - A patented feature unique to Robox. Increases material compatibility and reduces flaws caused by stringing. A certain stop to the flow of material rather than relying on a retract as in all other 3D printers.

ThermoSurface™ Build Plate and Heated Bed

Unique to Robox, 1mm thick and easily the best print surface for use with a heated or cold bed and most of the materials used in 3D printing today. ThermoSurface does not change size within the printers temperature range, when the part cools it shrinks and just pops off. No effort required, no risk of damage to the surface or the printed part.

Heated bed - Vital for printing in certain materials, Robox bed heat up time to 130°C is under 3 mins, less than half that of any of our competitors.

Removable 2 sided print surface – Almost no maintenance required, occasional cleaning of the flexible surface with alcohol at the most. Other 3D printers require disposable surfaces like masking tape or even hairspray.

Supplied with

RBX1 Robox® 3D printer
1 Reel of Filament
Instruction manual
2 Year Warranty
Automaker™ Software
USB stick
USB cable

You may be interested in
CEL RoboxDual 3D Printer
AED 7,213.27Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

CEL 3D Printer

P.O.A.

CEL 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CEL RoboxDual 3D Printer
AED 7,213.27Each (ex VAT)

Technical Document

Specifications

Brand

CEL

Technology

FDM

Build Volume

210 x 150 x 100mm

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

210 x 150 x 100mm

Filament Diameter

1.75mm

Connectivity

SD Card, USB

Minimum Layer Height

0.02mm

Weight

8.3kg

Country of Origin

China

Product details

CEL Robox® Dual Nozzle 3D Printer

Robox and the included software AutoMaker is designed to be easy to use, produce repeatable results reliably and be easily maintained and expanded. Safety features, patented innovations, real day to day usability and aesthetics were all important in the design process

SmartExtruder™ System
SmartReel™ System
SafeLock™ Enclosure
AutoMaker™ Software

HeadLock™
The HeadLock system is a tool-less locking system with plenty of scope for high powered and complex additions to the rigid 3 axis frame. Robox is more than just a 3D printer.

Single Material Head (Included):
Needle Valves - A patented feature unique to Robox. Increases material compatibility and reduces flaws caused by stringing. A certain stop to the flow of material rather than relying on a retract as in all other 3D printers.

ThermoSurface™ Build Plate and Heated Bed

Unique to Robox, 1mm thick and easily the best print surface for use with a heated or cold bed and most of the materials used in 3D printing today. ThermoSurface does not change size within the printers temperature range, when the part cools it shrinks and just pops off. No effort required, no risk of damage to the surface or the printed part.

Heated bed - Vital for printing in certain materials, Robox bed heat up time to 130°C is under 3 mins, less than half that of any of our competitors.

Removable 2 sided print surface – Almost no maintenance required, occasional cleaning of the flexible surface with alcohol at the most. Other 3D printers require disposable surfaces like masking tape or even hairspray.

Supplied with

RBX1 Robox® 3D printer
1 Reel of Filament
Instruction manual
2 Year Warranty
Automaker™ Software
USB stick
USB cable

You may be interested in
CEL RoboxDual 3D Printer
AED 7,213.27Each (ex VAT)