Technical Document
Specifications
Brand
CelducAccessory Type
Relay Cover
For Use With
SC Series (except SCB and 125A rating SC)
Country of Origin
France
Product details
Single-phase synchronous solid state power relay
Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.
Zero Voltage Relays
AED 19.90
AED 19.90 Each (ex VAT)
AED 20.89
AED 20.89 Each (inc. VAT)
1
AED 19.90
AED 19.90 Each (ex VAT)
AED 20.89
AED 20.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 19.90 |
5 - 9 | AED 19.48 |
10+ | AED 19.42 |
Technical Document
Specifications
Brand
CelducAccessory Type
Relay Cover
For Use With
SC Series (except SCB and 125A rating SC)
Country of Origin
France
Product details
Single-phase synchronous solid state power relay
Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.