Technical Document
Specifications
Brand
CelducContact Configuration
1 C/O
Maximum Switching Current
250mA
Maximum Switching Power
3W
Maximum Switching Voltage
100V dc
Contact Resistance
120mΩ
Country of Origin
France
Product details
Reed capsules
Reed-type contacts for applications in inverter (reference CG 21) or normally open (references IA 21 and IA 85) mode.
AED 134.66
AED 26.932 Each (In a Pack of 5) (ex VAT)
AED 141.39
AED 28.279 Each (In a Pack of 5) (inc. VAT)
5
AED 134.66
AED 26.932 Each (In a Pack of 5) (ex VAT)
AED 141.39
AED 28.279 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 26.932 | AED 134.66 |
100 - 495 | AED 24.99 | AED 124.95 |
500 - 1245 | AED 23.415 | AED 117.08 |
1250 - 2495 | AED 22.942 | AED 114.71 |
2500+ | AED 21.84 | AED 109.20 |
Technical Document
Specifications
Brand
CelducContact Configuration
1 C/O
Maximum Switching Current
250mA
Maximum Switching Power
3W
Maximum Switching Voltage
100V dc
Contact Resistance
120mΩ
Country of Origin
France
Product details
Reed capsules
Reed-type contacts for applications in inverter (reference CG 21) or normally open (references IA 21 and IA 85) mode.