Celduc Cylindrical Magnetic Proximity Sensor, NO, 300V, IP67

RS Stock No.: 917-2646Brand: CelducManufacturers Part No.: PCA22330
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

Celduc

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

300V

Contact Resistance

150mΩ

Length

80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Country of Origin

France

Product details

Celduc PC Series M12 Magnetic Sensors

Celduc PC series M12 magnetic proximity sensors are an extremely small package size. Featuring a change over contact in a threaded plasticl housing.

Celduc Range

Stock information temporarily unavailable.

AED 90.93

AED 90.93 Each (ex VAT)

AED 95.48

AED 95.48 Each (inc. VAT)

Celduc Cylindrical Magnetic Proximity Sensor, NO, 300V, IP67

AED 90.93

AED 90.93 Each (ex VAT)

AED 95.48

AED 95.48 Each (inc. VAT)

Celduc Cylindrical Magnetic Proximity Sensor, NO, 300V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 90.93
5 - 9AED 87.31
10+AED 85.58

Technical Document

Specifications

Brand

Celduc

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

300V

Contact Resistance

150mΩ

Length

80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Country of Origin

France

Product details

Celduc PC Series M12 Magnetic Sensors

Celduc PC series M12 magnetic proximity sensors are an extremely small package size. Featuring a change over contact in a threaded plasticl housing.

Celduc Range