Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Nylon Body

RS Stock No.: 270-0036Brand: CelducManufacturers Part No.: PTFA0100
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Celduc

Device Type

Float

Mounting Type

Horizontal Mounting

Switch Output

NO

Body Material

Nylon

Cable Length

175mm

Series

PTF

Country of Origin

France

Stock information temporarily unavailable.

AED 101.76

AED 101.76 Each (ex VAT)

AED 106.85

AED 106.85 Each (inc. VAT)

Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Nylon Body

AED 101.76

AED 101.76 Each (ex VAT)

AED 106.85

AED 106.85 Each (inc. VAT)

Celduc PTF Series Float Level Sensor, NO Output, Horizontal Mounting, Nylon Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Celduc

Device Type

Float

Mounting Type

Horizontal Mounting

Switch Output

NO

Body Material

Nylon

Cable Length

175mm

Series

PTF

Country of Origin

France