Technical Document
Specifications
Brand
CelducMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
520 V rms
Minimum Control Voltage
5 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Cross
Control Voltage Range
5 → 30 V dc
Range
Previous Generation
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Triac
Relay Type
Single Phase Solid State Relay
Maximum Turn On Time
10ms
Series
SC8
Load Voltage Range
24 → 520V ac
Dimensions
58.2 x 44.5 x 27mm
Height
27mm
Off State Leakage Current
3 mA
Length
58.2mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE, VDE, cURus
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Depth
44.5mm
Country of Origin
France
Product details
Single-phase synchronous solid state power relay
Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.
Zero Voltage Relays
AED 412.39
AED 412.39 Each (ex VAT)
AED 433.01
AED 433.01 Each (inc. VAT)
1
AED 412.39
AED 412.39 Each (ex VAT)
AED 433.01
AED 433.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 412.39 |
5 - 9 | AED 395.80 |
10+ | AED 387.76 |
Technical Document
Specifications
Brand
CelducMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
520 V rms
Minimum Control Voltage
5 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Cross
Control Voltage Range
5 → 30 V dc
Range
Previous Generation
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Triac
Relay Type
Single Phase Solid State Relay
Maximum Turn On Time
10ms
Series
SC8
Load Voltage Range
24 → 520V ac
Dimensions
58.2 x 44.5 x 27mm
Height
27mm
Off State Leakage Current
3 mA
Length
58.2mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE, VDE, cURus
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Depth
44.5mm
Country of Origin
France
Product details
Single-phase synchronous solid state power relay
Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.