Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Celduc SF-SP7-SP8 Series Solid State Relay, 10 A Load, Panel Mount, 280 V rms Load, 30 V dc Control

RS Stock No.: 189-4452Brand: CelducManufacturers Part No.: SF541310
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Minimum Load Current

5 mA

Range

SF-SP7-SP8

Number of Poles

1

Terminal Type

Faston

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Load Voltage Range

12 → 280V ac

Maximum Turn On Time

10ms

Series

SF-SP7-SP8

Dimensions

35.5 x 21 x 15mm

Depth

21mm

Height

15mm

Off State Leakage Current

3 mA

Length

35.5mm

Operating Temperature Range

-40 → +90°C

Standards Met

CE, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

France

Product details

SF5 Series Solid State Relays

Medium power, synchronous, solid state relays, fitted using Faston terminals.
Volume enables it to be integrated into all interfacing combinations.
Low leakage current.
High immunity.

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 211.52

AED 211.52 Each (ex VAT)

AED 222.10

AED 222.10 Each (inc. VAT)

Celduc SF-SP7-SP8 Series Solid State Relay, 10 A Load, Panel Mount, 280 V rms Load, 30 V dc Control

AED 211.52

AED 211.52 Each (ex VAT)

AED 222.10

AED 222.10 Each (inc. VAT)

Celduc SF-SP7-SP8 Series Solid State Relay, 10 A Load, Panel Mount, 280 V rms Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 211.52
5 - 9AED 202.96
10+AED 198.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Minimum Load Current

5 mA

Range

SF-SP7-SP8

Number of Poles

1

Terminal Type

Faston

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Load Voltage Range

12 → 280V ac

Maximum Turn On Time

10ms

Series

SF-SP7-SP8

Dimensions

35.5 x 21 x 15mm

Depth

21mm

Height

15mm

Off State Leakage Current

3 mA

Length

35.5mm

Operating Temperature Range

-40 → +90°C

Standards Met

CE, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

France

Product details

SF5 Series Solid State Relays

Medium power, synchronous, solid state relays, fitted using Faston terminals.
Volume enables it to be integrated into all interfacing combinations.
Low leakage current.
High immunity.

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more