Technical Document
Specifications
Brand
CelducMaximum Load Current
75 A
Mounting Type
Panel Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
10 V ac
Maximum Control Voltage
24 V ac
Switching Type
Zero Cross
Control Voltage Range
10 → 24 V ac
Range
SGT
Minimum Load Current
5 mA
Number of Poles
3
Terminal Type
Screw
Output Device
Thyristor
Relay Type
Three Phase
Maximum Turn On Time
30ms
Series
SGT 1G
Load Voltage Range
24 → 600V ac
Dimensions
100 x 75.15 x 46mm
Height
46mm
Off State Leakage Current
1 mA
Length
100mm
Operating Temperature Range
-40 → +100°C
Special Features
Green LED Visualization on The Input
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Depth
75.2mm
Country of Origin
France
Product details
Synchronous, Three-phase Solid State Power Relays
The SGT range of synchronous three-phase solid state power relays have a low leakage current are ideal for resistive loads and offer an unlimited number of operations.
Control range: 4-32 Vdc with current regulation
Integrated LED display
Integrated RC and varistor network
Operating temperature range -40 → +100 °C
Instantaneous Switching
AED 1,393.56
AED 1,393.56 Each (ex VAT)
AED 1,463.24
AED 1,463.24 Each (inc. VAT)
1
AED 1,393.56
AED 1,393.56 Each (ex VAT)
AED 1,463.24
AED 1,463.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,393.56 |
5 - 9 | AED 1,337.75 |
10+ | AED 1,309.93 |
Technical Document
Specifications
Brand
CelducMaximum Load Current
75 A
Mounting Type
Panel Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
10 V ac
Maximum Control Voltage
24 V ac
Switching Type
Zero Cross
Control Voltage Range
10 → 24 V ac
Range
SGT
Minimum Load Current
5 mA
Number of Poles
3
Terminal Type
Screw
Output Device
Thyristor
Relay Type
Three Phase
Maximum Turn On Time
30ms
Series
SGT 1G
Load Voltage Range
24 → 600V ac
Dimensions
100 x 75.15 x 46mm
Height
46mm
Off State Leakage Current
1 mA
Length
100mm
Operating Temperature Range
-40 → +100°C
Special Features
Green LED Visualization on The Input
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Depth
75.2mm
Country of Origin
France
Product details
Synchronous, Three-phase Solid State Power Relays
The SGT range of synchronous three-phase solid state power relays have a low leakage current are ideal for resistive loads and offer an unlimited number of operations.
Control range: 4-32 Vdc with current regulation
Integrated LED display
Integrated RC and varistor network
Operating temperature range -40 → +100 °C