Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Celduc SILD Series Solid State Relay, 32 A Load, DIN Rail Mount, 510 V rms Load, 32 V dc Control

RS Stock No.: 409-2968Brand: CelducManufacturers Part No.: SILD865170
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

510 V rms

Minimum Load Voltage

150 V ac

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

celpac Ready to use

Minimum Load Current

100 mA

Number of Poles

1

Terminal Type

Plug In

Output Device

Thyristor

Relay Type

Diagnostic Solid State Contactor

Maximum Turn On Time

10ms

Series

SILD

Load Voltage Range

150 → 510V ac

Dimensions

98 x 22.5 x 119.1mm

Height

119.1mm

Off State Leakage Current

5 mA

Length

98mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.5mm

Country of Origin

France

Product details

Single Phase Solid State Relays, Celpac Series

Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.

Zero voltage switching
LED indication
DIN Rail mount

Zero Voltage Relays

Stock information temporarily unavailable.

AED 538.18

AED 538.18 Each (ex VAT)

AED 565.09

AED 565.09 Each (inc. VAT)

Celduc SILD Series Solid State Relay, 32 A Load, DIN Rail Mount, 510 V rms Load, 32 V dc Control

AED 538.18

AED 538.18 Each (ex VAT)

AED 565.09

AED 565.09 Each (inc. VAT)

Celduc SILD Series Solid State Relay, 32 A Load, DIN Rail Mount, 510 V rms Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 538.18
5 - 9AED 523.32
10+AED 509.09

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

510 V rms

Minimum Load Voltage

150 V ac

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

celpac Ready to use

Minimum Load Current

100 mA

Number of Poles

1

Terminal Type

Plug In

Output Device

Thyristor

Relay Type

Diagnostic Solid State Contactor

Maximum Turn On Time

10ms

Series

SILD

Load Voltage Range

150 → 510V ac

Dimensions

98 x 22.5 x 119.1mm

Height

119.1mm

Off State Leakage Current

5 mA

Length

98mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.5mm

Country of Origin

France

Product details

Single Phase Solid State Relays, Celpac Series

Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.

Zero voltage switching
LED indication
DIN Rail mount

Zero Voltage Relays